2. Embedded Computers, Education & Maker Boards
                                                                                                3. Development Board Enclosures
                                                                                                Imprimer la page

                                                                                                FIT1029

                                                                                                Heatsink Case, Aluminum Enclosure, LattePanda IOTA Motherboard

                                                                                                DFROBOT
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                DFROBOT FIT1029
                                                                                                DFROBOT FIT1029
                                                                                                DFROBOT FIT1029
                                                                                                DFROBOT FIT1029
                                                                                                FabricantDFROBOT
                                                                                                Réf. FabricantFIT1029
                                                                                                Code Commande73AM7209
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 13 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+60,280 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                60,28 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                DFROBOT
                                                                                                FabricantDFROBOT
                                                                                                Réf. FabricantFIT1029
                                                                                                Code Commande73AM7209
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                For Use WithLattePanda IOTA Motherboards
                                                                                                External Height-
                                                                                                External Width-
                                                                                                External Depth-
                                                                                                Enclosure MaterialAluminum
                                                                                                Body Color-
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                FIT1029 is an aluminium heatsink case for the LattePanda IOTA, designed as a rugged, high-performance enclosure engineered to provide superior passive cooling and robust physical protection. It functions by integrating the entire case body as a large heatsink, efficiently drawing heat away from the processor to prevent thermal throttling and ensure sustained performance. Key features include its fanless, silent cooling design, durable all-metal construction, and versatile mounting options. This case is specifically designed to enhance the stability and longevity of the LattePanda IOTA in demanding environments.

                                                                                                • Constructed from high-quality aluminum alloy
                                                                                                • Cooling capacity: processor TDP 10W, 25°C ambient temperature, 40°C case temperature rise
                                                                                                • Dimension is 90.6 x 87.6 x 51.8mm

                                                                                                Contenu

                                                                                                Aluminum heatsink case for LattePanda IOTA x1, Aluminum heatsink case accessory kit x1.

                                                                                                Avertissements

                                                                                                To prevent burns, avoid direct skin contact with the heatsink or casing during operation as they may become hot.

                                                                                                Spécifications techniques

                                                                                                For Use With

                                                                                                LattePanda IOTA Motherboards

                                                                                                External Width

                                                                                                -

                                                                                                Enclosure Material

                                                                                                Aluminum

                                                                                                Product Range

                                                                                                -

                                                                                                External Height

                                                                                                -

                                                                                                External Depth

                                                                                                -

                                                                                                Body Color

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:Unknown
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer
                                                                                                Conforme à la norme RoHS Phthalates:À déterminer