2. Single Board Computers, Maker & Education
                                                                                                3. Add-on Boards / Modules
                                                                                                4. Sensors
                                                                                                Imprimer la page

                                                                                                SEN0137

                                                                                                Temperature & Humidity Sensor, DHT22, for Arduino Development Boards

                                                                                                DFROBOT
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                DFROBOT SEN0137
                                                                                                DFROBOT SEN0137
                                                                                                DFROBOT SEN0137
                                                                                                DFROBOT SEN0137
                                                                                                DFROBOT SEN0137
                                                                                                DFROBOT SEN0137
                                                                                                FabricantDFROBOT
                                                                                                Réf. FabricantSEN0137
                                                                                                Code Commande88AH1479
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
                                                                                                QuantitéPrix
                                                                                                1+16,080 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                16,08 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                DFROBOT
                                                                                                FabricantDFROBOT
                                                                                                Réf. FabricantSEN0137
                                                                                                Code Commande88AH1479
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Accessory TypeDHT22 Temperature & Humidity Sensor
                                                                                                Silicon Manufacturer-
                                                                                                Silicon Family Name-
                                                                                                Core Architecture-
                                                                                                Core Sub-Architecture-
                                                                                                Silicon Core Number-
                                                                                                Kit ContentsDHT22 Temperature & Humidity Sensor, Analog Sensor Cable
                                                                                                For Use WithArduino Development Boards
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (04-Feb-2026)

                                                                                                Aperçu du produit

                                                                                                SEN0137 is a DHT22 temperature and humidity sensor module. This capacitive humidity sensing digital temperature and humidity module is one that contains the compound has been calibrated for digital signal output of the temperature and humidity sensors. Application of a dedicated digital modules collection technology and the temperature and humidity sensing technology, to ensure that the product has high reliability and excellent long-term stability. The sensor features capacitive sensor components for wet measurements, high-precision temperature sensors, and is integrated with a high-performance 8bit microcontroller. It has excellent quality, fast response, strong anti-jamming capability and cost-effective. Small size, low power consumption, signal transmission distance up to 20m, making it best choice of all kinds of applications. Suitable for medical equipment, HVAC, meteorology humidity regulator dehumidifier, tests/measurements, automobile automatically control applications.

                                                                                                • Supply voltage is 5V
                                                                                                • Range of temperature measurement from -40 to 80°C / resolution0.1°C / error <±0.5°C
                                                                                                • Humidity range from 0-100%RH
                                                                                                • VCC, GND, S wiring map
                                                                                                • 1.5mA operating current
                                                                                                • ±0.5℃ temperature deviation
                                                                                                • Gravity-digital interface
                                                                                                • Digit (unibus) data type
                                                                                                • Contains a resistive element and an NTC temperature module for wet sensing
                                                                                                • Smaller humidity deviation, faster response, stronger anti-interference, higher cost performance

                                                                                                Contenu

                                                                                                DHT22 sensor x1, Analog sensor cable x1.

                                                                                                Spécifications techniques

                                                                                                Accessory Type

                                                                                                DHT22 Temperature & Humidity Sensor

                                                                                                Silicon Family Name

                                                                                                -

                                                                                                Core Sub-Architecture

                                                                                                -

                                                                                                Kit Contents

                                                                                                DHT22 Temperature & Humidity Sensor, Analog Sensor Cable

                                                                                                Product Range

                                                                                                -

                                                                                                Silicon Manufacturer

                                                                                                -

                                                                                                Core Architecture

                                                                                                -

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                For Use With

                                                                                                Arduino Development Boards

                                                                                                SVHC

                                                                                                No SVHC (04-Feb-2026)

                                                                                                Documents techniques (2)

                                                                                                Technical Data Sheet EN

                                                                                                Manufacturer Product Page EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (04-Feb-2026)