2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Force & Strain Measurement
                                                                                                  5. Force Sensors
                                                                                                  Imprimer la page

                                                                                                  SEN0294

                                                                                                  Thin Film Pressure Sensor, 20g to 6Kg, -40°C to 85°C, RP-C Series

                                                                                                  DFROBOT
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  DFROBOT SEN0294
                                                                                                  DFROBOT SEN0294
                                                                                                  DFROBOT SEN0294
                                                                                                  DFROBOT SEN0294
                                                                                                  FabricantDFROBOT
                                                                                                  Réf. FabricantSEN0294
                                                                                                  Code Commande85AK9689
                                                                                                  Gamme de produitRP-C Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Livraison estimée après confirmations des commandes.Vous serez facturé à l’expédition.
                                                                                                  QuantitéPrix
                                                                                                  1+15,320 $
                                                                                                  100+12,990 $
                                                                                                  250+12,110 $
                                                                                                  500+11,430 $
                                                                                                  1000+10,900 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  15,32 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  DFROBOT
                                                                                                  FabricantDFROBOT
                                                                                                  Réf. FabricantSEN0294
                                                                                                  Code Commande85AK9689
                                                                                                  Gamme de produitRP-C Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Load Capacity6kg
                                                                                                  Supply Voltage-
                                                                                                  Cell Output mV / V-
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product RangeRP-C Series
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Aperçu du produit

                                                                                                  SEN0294 is a thin film pressure sensor. It is a circular flexible thin film pressure sensor of long legs with a diameter of 18.3mm, which can be used to realize highly sensitive detection of pressure. The sensor is durable and designed to sense static and dynamic pressure in a high respond speed. Its advantages of recording the intensity and frequency of force make it widely used in all kinds of applications, such as, pressure switch, bed monitoring system, intelligent sneaker and medical device system. This sensor is also very easy to use. It is made of ultra-thin film of excellent mechanical property, excellent conductive materials and nanometer pressure sensitive layers. There are thin film and pressure sensitive layer on the upper layer of the sensor, and thin film and conductive circuit on the lower layer. These two layers are glued together by double sided tape.

                                                                                                  • 0.4mm thickness, 20g, trigger when default resistance‹200Kohm trigger force
                                                                                                  • Pressure measuring range from 20g to 6kg
                                                                                                  • Static pressure and dynamic pressure measurement
                                                                                                  • Initial resistance is ›10Mohm, activation time is ‹0.01S
                                                                                                  • ›1million times lifespan, +10%, (RF+ -RF-)/FR+, 1000g force hysteresis
                                                                                                  • Response time is ‹10ms, drift is ‹5%, 1Kg force, static load 24H
                                                                                                  • Operating temperature range from -40 to +85°C

                                                                                                  Spécifications techniques

                                                                                                  Load Capacity

                                                                                                  6kg

                                                                                                  Cell Output mV / V

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Supply Voltage

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  RP-C Series
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
                                                                                                  SVHC :No SVHC (27-Jun-2024)