| Quantité | Prix |
|---|---|
| 1+ | 10,480 $ |
Informations produit
Aperçu du produit
SEN0616 is a Gravity: Thin-film Pressure Sensor board for pressure science course. It measures pressure through the deformation of flexible film material. As pressure increases, the film deforms, producing higher analogue output values, while lighter pressure results in lower output. This sensor is an excellent educational tool for hands-on exploration of pressure measurement concepts. The detection range is from 20g to 6kg. It is widely used in school science and engineering courses, as well as in DIY projects, providing students and educators with an accessible way to understand and demonstrate pressure sensing technology. The sensor can be easily connected to Arduino and micro:bit controllers. Designed for ease of use, the thin-film pressure sensor requires no complex setup or calibration, making it ideal for beginners. Suitable for physics courses, engineering courses, maker education and scientific experiments applications.
- Simple, plug-and-play design
- Versatile pressure detection
- Comprehensive tutorials for popular development boards
- Educational applications: enhancing STEM Learning
- Operating voltage range from 3.3 to 5V
- Pressure range: detects pressure from 30g to 1.5kg
- PH2.0-3P interface type
- Product dimension is 57.5x22mm
Spécifications techniques
-
-
-
Arduino, Micro:Bit, Unihiker Boards
-
-
Thin-Film Pressure Sensor Board SEN0616, 30cm Analogue Sensor Cable
No SVHC (04-Feb-2026)
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit