Informations produit
Aperçu du produit
The 240-032 is a line sensor robotic development kit (RDK-Line). It provide the perfect starting point for those new to robotics, but have the power to be used for advanced designs and applications as well. It is an ideal platform for robotic applications. When used with any of several available embedded controllers and peripheral modules (Pmods), countless designs can be implemented, from basic experiments through more advanced systems. Each kit pairs powerful Cerebot MX4cK microcontroller development board with a rugged steel platform and all the motors, wheels, sensors and development software needed to build a complete robot. The kits are each geared towards a different specialty and each has downloadable assembly instructions and a demo project that make it easy to get your robot up and running quickly.
- Complete kit with all the parts and software necessary to build and program a line follower robot
- MPLAB can now be used to program the RDK_LineSensor reference design to the board.
Applications
Robotics
Contenu
PmodLS1, Two PmodHB5 2A H bridge motor amplifiers with attachment clips, Cerebot MX4cK or Cerebot 32MX4, Four IRROSC, Rugged metal platform with holes on ½inch centre, Rugged metal motor mount, Two 1/19 ratio motor/gearbox drives with ABS plastic wheels, Rugged plastic wheels and drag button, Bent bracket, hook and loop mounting strip, AA battery holder, All wiring and assembly hardware.
Spécifications techniques
Microchip
Robotic
MIPS
PIC32MX460Fxxxx
-
PIC32MX460F512L
-
PIC32
Development Board PIC32MX460F512L
No SVHC (21-Jan-2025)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit