Need more?
| Quantity | Price |
|---|---|
| 1+ | $450.000 |
Product Information
Product Overview
410-351-10 is a Zybo Z7 Zynq-7000 ARM/FPGA SoC development board. The Zybo Z7 is a ready-to-use embedded software and digital circuit development board built around the Xilinx Zynq™-7000 family. The Zynq-7000 tightly integrates a dual-core ARM Cortex-A9 processor with Xilinx 7-series Field Programmable Gate Array (FPGA) logic. A rich set of multimedia and connectivity peripherals make the Zybo Z7 a formidable single-board computer. A MIPI CSI-2 compatible Pcam connector, HDMI input, HDMI output, and high DDR3L bandwidth establish the Zybo Z7 as an affordable, yet capable, solution for high-end embedded vision applications. Attaching additional hardware is made easy by the Zybo Z7's Pmod connectors, allowing access to Digilent's catalog of over 70 Pmod peripheral boards, including motor controllers, sensors, displays, and more. The Zybo Z7 is supported by Xilinx's Vivado Design Suite, including the free WebPACK version.
- ZYNQ processor: 667MHz dual-core Cortex-A9 processor
- Memory: 1GB DDR3L with 32bit bus at 533MHz (1066MHz), microSD slot
- Powered from USB or any 5V external power source
- USB and Ethernet: Gigabit Ethernet PHY, USB-JTAG programming circuitry, USB-UART bridge
- Audio and Video: HDMI sink port (input) without CEC
- Switches, push-buttons, and LEDs, 6 push-buttons, 4 slide switches, 5 LEDs, 2 RGB LEDs
- Expansion connectors: 5 Pmod ports on the Zybo Z7-10
Contents
Zybo Z7-10 development board, Digilent cardboard packaging with protective foam.
Technical Specifications
AMD
Zynq-7000
Cortex-A9
Zybo Z7-10 SOC Development Board XC7Z010-1CLG400C
No SVHC (21-Jan-2025)
-
ARM
XC7Z010-1CLG400C
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate