2. Development Boards, Evaluation Tools
                                                                                                3. Hobby / Education Development Kits
                                                                                                Imprimer la page

                                                                                                471-031

                                                                                                Bread Board, Analogue and Digital Circuit Design, Education / Hobby

                                                                                                DIGILENT
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                DIGILENT 471-031
                                                                                                FabricantDIGILENT
                                                                                                Réf. Fabricant471-031
                                                                                                Code Commande40AH1696
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 3 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+1 034,160 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                1 034,16 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                DIGILENT
                                                                                                FabricantDIGILENT
                                                                                                Réf. Fabricant471-031
                                                                                                Code Commande40AH1696
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Silicon Manufacturer-
                                                                                                Silicon Core Number-
                                                                                                Kit Application TypeEducation / Hobby
                                                                                                Application Sub TypeAnalog and Digital Circuit Design
                                                                                                Kit ContentsAnalog Discovery Studio, Breadboard Canvas, Pwr Supply, USB/MTE/BNC to Mini-Grabber Cables & Probes
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Aperçu du produit

                                                                                                Analogue Discovery Studio is a fully functional, portable test and measurement device. Analogue Discovery Studio equipped with 13 test and measurement instruments providing the functionality of an entire benchtop worth of equipment in one device. The physical design of the Analogue Discovery Studio provides BNC connectors or MTE cables for the Analogueue inputs and outputs, MTE cables for digital I/O, triggers and power supplies and a large breadboard design surface supporting a large variety of designs or projects.

                                                                                                Contenu

                                                                                                Analogue discovery studio, Breadboard canvas, 15V 2.4A power supply, USB A to B cable, A set of Analogue discovery studio MTE cables, Two BNC to mini‐grabber cables, A set of two BNC to oscilloscope probes.

                                                                                                Spécifications techniques

                                                                                                Silicon Manufacturer

                                                                                                -

                                                                                                Kit Application Type

                                                                                                Education / Hobby

                                                                                                Kit Contents

                                                                                                Analog Discovery Studio, Breadboard Canvas, Pwr Supply, USB/MTE/BNC to Mini-Grabber Cables & Probes

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)

                                                                                                Silicon Core Number

                                                                                                -

                                                                                                Application Sub Type

                                                                                                Analog and Digital Circuit Design

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits associés

                                                                                                3 produit(s) trouvé(s)

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Oui

                                                                                                RoHS

                                                                                                Conforme à la norme RoHS Phthalates:Oui

                                                                                                RoHS

                                                                                                SVHC :No SVHC (21-Jan-2025)