| Quantité | Prix |
|---|---|
| 1+ | 14 760,410 $ |
Informations produit
Aperçu du produit
6002-410-038 is a USRP E320 high-performance, stand-alone software-defined radio (SDR) platform featuring a Xilinx Zynq-7045 FPGA. The system includes a built-in processor, high-speed network interfaces, and a durable full enclosure for deployment in both lab and field environments. The USRP E320 brings performance to embedded software defined radios by offering four times more FPGA resources compared to the USRP E31x devices. The USRP E320 introduces improvements in streaming, synchronization, integration, fault-recovery and remote management capability. This field deployable SDR continues to use flexible 2x2 MIMO AD9361 transceiver from Analog Devices, which covers frequencies from 70MHz – 6GHz and provides up to 56MHz of instantaneous bandwidth. The baseband processor uses the Xilinx Zynq 7045 SoC to deliver FPGA accelerated computations combined with stand-alone operation enabled by a dual-core ARM CPU.
- Supports deployment of applications on preinstalled embedded Linux OS
- Enables sample streaming to a host computer via high-speed interfaces
- Offers connectivity through 1 Gigabit Ethernet, 10 Gigabit Ethernet, and Aurora over SFP+ port
- Features a flexible synchronization architecture for precise signal alignment
- Supports independent clock and PPS time references for versatile timing options
- Includes a built-in GPSDO module for accurate frequency and time synchronization
- Enables implementation of high channel count MIMO systems
- Available in both 3U board-only and fully enclosed form factor variants
- Allows rapid prototyping and reliable deployment of embedded SDR designs
- Ideal for portable applications with demanding performance requirements
Spécifications techniques
70MHz to 6GHz
Xilinx Zynq 7045 SoC
2Channels
USRP E320
56MHz
2Channels
-
No SVHC (21-Jan-2025)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit