2. Raspberry Pi
                                                                                                3. Raspberry Pi Peripherals & Accessories
                                                                                                4. Raspberry Pi Add-On Cards & Modules
                                                                                                Imprimer la page

                                                                                                MCC 118

                                                                                                Voltage Measurement DAQ HAT Board, Raspberry Pi Single-Board Computers

                                                                                                DIGILENT
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                DIGILENT MCC 118
                                                                                                FabricantDIGILENT
                                                                                                Réf. FabricantMCC 118
                                                                                                Code Commande33AK0841
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                5 En Stock

                                                                                                Vous en voulez davantage ?

                                                                                                expédition le jour même
                                                                                                Commande avant 18h  avec expédition standard
                                                                                                QuantitéPrix
                                                                                                1+140,370 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                140,37 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                DIGILENT
                                                                                                FabricantDIGILENT
                                                                                                Réf. FabricantMCC 118
                                                                                                Code Commande33AK0841
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                For Use WithRaspberry Pi Single-Board Computers
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Aperçu du produit

                                                                                                MCC 118 is a 12bit, high-speed 8-channel, voltage measurement DAQ HAT for Raspberry Pi®. It is a voltage HAT (Hardware Attached on Top) board designed for use with Raspberry Pi, the most popular single-board computer on the market today. A HAT is an add-on board with a 40W GPIO (general purpose input/output) connector that conforms to the Raspberry Pi HAT specification. It provides eight single-ended (SE) analog inputs for voltage measurements. Up to eight MCC HATs can be stacked onto one Raspberry Pi. It is powered with 3.3V provided by the Raspberry Pi through the GPIO header connector. HAT configuration parameters are stored in an on-board EEPROM that allows the Raspberry Pi to automatically set up the GPIO pins when the HAT is connected. It provides eight 12-bit SE analog inputs. The analog input range is fixed at ±10V.

                                                                                                • 100kS/s max sample rate (320kS/s aggregate for stacked boards), ±10V input range
                                                                                                • Onboard sample buffers allow high-speed acquisition, external scan clock I/O
                                                                                                • External digital trigger input, screw terminal connections
                                                                                                • Stack up to eight MCC HATs onto a single Raspberry Pi
                                                                                                • Supported operating systems are Linux®/Raspbian, C, C++, Python programming API
                                                                                                • Output current is ±3mA maximum, gain error (% of reading) is 0.098 maximum
                                                                                                • Operating temperature range from 0°C to 55°C
                                                                                                • Dimension (L × W × H) is 2.56 × 2.22 × 0.47inch maximum
                                                                                                • SPI clock rate is 10MHz maximum
                                                                                                • Input clock rate is 100KHz maximum, clock pulse width is 400ns minimum

                                                                                                Spécifications techniques

                                                                                                For Use With

                                                                                                Raspberry Pi Single-Board Computers

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)
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
                                                                                                SVHC :No SVHC (21-Jan-2025)