2. Test & Measurement
                                                                                                3. Data Acquisition & Data Logging
                                                                                                4. Dataloggers
                                                                                                Imprimer la page

                                                                                                MCC WEBDAQ 904

                                                                                                Data Logger, Universal, LED

                                                                                                DIGILENT
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                DIGILENT MCC WEBDAQ 904
                                                                                                DIGILENT MCC WEBDAQ 904
                                                                                                DIGILENT MCC WEBDAQ 904
                                                                                                DIGILENT MCC WEBDAQ 904
                                                                                                DIGILENT MCC WEBDAQ 904
                                                                                                DIGILENT MCC WEBDAQ 904
                                                                                                FabricantDIGILENT
                                                                                                Réf. FabricantMCC WEBDAQ 904
                                                                                                Code Commande62AK4563
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 4 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+1 308,550 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                1 308,55 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                DIGILENT
                                                                                                FabricantDIGILENT
                                                                                                Réf. FabricantMCC WEBDAQ 904
                                                                                                Code Commande62AK4563
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Data Logger TypeUniversal
                                                                                                Display TypeLED
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (21-Jan-2025)

                                                                                                Aperçu du produit

                                                                                                WebDAQ 904 is an internet enabled universal input data logger. It is a stand-alone, universal input data logger designed for remote monitoring and control. All the intelligence is built into the WebDAQ, eliminating the need for a PC or additional software. By using the embedded WebDAQ web server, users can easily configure simple or sophisticated applications, log data, update digital outputs and/or send notifications based on alarm conditions, and view real-time data from any location and any device with a web browser. The WebDAQ 904 performs high-accuracy measurements from up to four analog inputs. Users can measure several signals from sensors such as strain gauges, RTDs, thermocouples, and load cells. Four isolated digital bits can be used as trigger inputs or alarm outputs. Housed in a heavy-duty chassis, the WebDAQ 904 is rugged enough for industrial applications.

                                                                                                • Four simultaneous analog inputs, 24-bit A/D converter, up to 100s/s/ch sample rate
                                                                                                • Support for voltage (up to ±60 V), current, RTD, thermocouples, resistance, and bridge-based sensors
                                                                                                • Log data to internal storage or mapped network storage
                                                                                                • Internal 3GB memory - optional SD card, and USB slots
                                                                                                • Built-in web server allows access from any device with a web browser
                                                                                                • Alarming and notifications with email and SMS messaging, four digital I/O for triggers and alarms
                                                                                                • Export data to csv, UFF, or binary for other applications
                                                                                                • Easy, flexible task scheduling
                                                                                                • No driver software to install
                                                                                                • Wi-Fi support (Wi-Fi dongle is not included), Ethernet port for connecting to a network or PC

                                                                                                Contenu

                                                                                                WebDAQ 904, Power supply, 9VDC output, Ethernet cable, Field changeable AC input plug (USA style), Field changeable AC input plug (EU style), Field changeable AC input plug (UK style), Printed inserts: WebDAQ series quick start, WebDAQ firmware update procedure, MCC packaging assembly/foam, etc.

                                                                                                Spécifications techniques

                                                                                                Data Logger Type

                                                                                                Universal

                                                                                                Product Range

                                                                                                -

                                                                                                Display Type

                                                                                                LED

                                                                                                SVHC

                                                                                                No SVHC (21-Jan-2025)
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
                                                                                                SVHC :No SVHC (21-Jan-2025)