| Quantité | Prix |
|---|---|
| 1+ | 0,626 $ |
| 10+ | 0,484 $ |
| 100+ | 0,447 $ |
| 500+ | 0,402 $ |
| 1000+ | 0,385 $ |
| 3000+ | 0,349 $ |
| 10000+ | 0,330 $ |
Informations produit
Aperçu du produit
AH49HZ3-G1 is a small, versatile linear hall-effect device that is operated by the magnetic field from a permanent magnet or an electromagnet. The output voltage is set by the supply voltage and varies in proportion to the strength of the magnetic field. The integrated circuitry features low-noise output, which makes it unnecessary to use external filtering components. It also includes precision resistors to provide increased temperature stability and accuracy. Applications include current sensing, motor controls, position sensing, magnetic code reading, ferrous metal detectors, vibration sensing, liquid level sensing, and weight sensing.
- Miniature construction
- Power consumption of 2mA typ at VCC = 3.3V, TA = +25°C for energy efficiency
- Single current sourcing output
- Linear output for circuit design flexibility
- Low noise output virtually eliminates the need for filtering
- A stable and accurate output
- High ESD rating: 6000V (human body model), 400V (machine model)
- Quiescent output voltage is 1.7V typ at VCC = 3.3V, TA = +25°C, B = 0 (gauss)
- TO-92S-3 package
- Temperature range from -40°C to +105°C
Spécifications techniques
Linear
TO-92S
3Pins
3V
-40°C
AH49H Series
-
Linear
-
TO-92S
8V
105°C
-
No SVHC (27-Jun-2024)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit