Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.659 |
| 10+ | $0.459 |
| 25+ | $0.410 |
| 50+ | $0.383 |
| 100+ | $0.355 |
| 250+ | $0.330 |
| 500+ | $0.283 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL1788W6-7Copy
Newark Part No.81AH8731
Technical Datasheet
PFC Mode of OperationQuasi Resonant Mode
Control Mode-
Frequency Mode-
Supply Voltage Min9V
Supply Voltage Max25V
IC Case / PackageSOT-26
No. of Pins6Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min-
Switching Frequency Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Controller IC Case StyleSOT-26
Duty Cycle (%)-
Frequency120kHz
Operating Supply Current500µA
Startup Current3µA
UVLO-
Technical Specifications
PFC Mode of Operation
Quasi Resonant Mode
Frequency Mode
-
Supply Voltage Max
25V
No. of Pins
6Pins
Switching Frequency Typ
-
Switching Frequency Max
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Duty Cycle (%)
-
Operating Supply Current
500µA
UVLO
-
Control Mode
-
Supply Voltage Min
9V
IC Case / Package
SOT-26
IC Mounting
Surface Mount
Switching Frequency Min
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Controller IC Case Style
SOT-26
Frequency
120kHz
Startup Current
3µA
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability