Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Options de conditionnement
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 5 semaine(s)
Informations produit
FabricantDIODES INC.
Réf. FabricantDMN33D8LDW-7
Code Commande39AH6595
Fiche technique
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel30V
Continuous Drain Current Id250mA
Drain Source Voltage Vds30V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel250mA
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel2.4ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel350mW
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Spécifications techniques
Channel Type
Dual N Channel
Continuous Drain Current Id
250mA
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds
30V
Continuous Drain Current Id N Channel
250mA
Drain Source On State Resistance N Channel
2.4ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
350mW
Operating Temperature Max
150°C
Qualification
-
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (27-Jun-2024)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit