Informations produit
Aperçu du produit
TLV271IS-13 is a CMOS rail to rail output operational amplifier. This device takes the minimum operating supply voltage down to 2.7V over the extended industrial temperature range while adding the rail-to-rail output swing feature. This makes it an ideal alternative to the TLC27x family for applications where rail-to-rail output swings are essential. The TLV27x also provides 2MHz bandwidth from only 550μA supply current. The CMOS inputs enable use in high-impedance sensor interfaces, with the lower voltage operation making an attractive alternative for the TLC27x in battery-powered applications.
- Wide range of supply voltages: 2.7V to 16V
- Low supply current: 550µA per channel
- Input offset voltage is 0.5mV typ at +25°C, VIC=VDD/2, VO=VDD/2, RS=50 ohm, RL=10kohm
- Offset voltage drift is 6µV/°C typ at +25°C, VIC=VDD/2, VO=VDD/2, RS=50 ohm, RL=10kohm
- Large signal differential voltage gain is 106dB typ at +25°C, VDD=2.7V, VO(PP)=VDD/2, RL=10kohm
- Common mode rejection ratio is 70dB typ at +25°C, VDD=2.7V, VIC=0 to VDD -1.35V, RS=50 ohm
- Input offset current is 1pA typ at +25°C, VDD=5V, VIC=VDD/2, VO=VDD/2, RS=50 ohm
- Differential input resistance is 100Mohm typ at +25°C
- SO-8 package
- Operating temperature range from -40°C to +125°C
Spécifications techniques
1Channels
2.2V/µs
2.7V to 16V, ± 1.35V to ± 8V
8Pins
Rail - Rail Output (RRO)
1pA
-40°C
-
MSL 1 - Unlimited
SOIC
2MHz
2.2V/µs
2MHz
2.7V to 16V, ± 1.35V to ± 8V
SOIC
CMOS
500µV
Surface Mount
125°C
-
No SVHC (27-Jun-2024)
-
1 Amplifier
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit