Print Page
Image is for illustrative purposes only. Please refer to product description.

532 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 10+ | $1.390 |
| 100+ | $0.923 |
| 500+ | $0.723 |
| 1000+ | $0.659 |
| 2500+ | $0.590 |
| 12000+ | $0.520 |
Price for:Each
Minimum: 1
Multiple: 1
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZTX694BCopy
Newark Part No.98K4081
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max120V
Collector Emitter Voltage V(br)ceo120V
Continuous Collector Current500mA
Power Dissipation1W
Power Dissipation Pd1W
DC Collector Current500mA
Transistor Case StyleE-Line
DC Current Gain hFE500hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency130MHz
DC Current Gain hFE Min500hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ZTX694B is a NPN silicon planar medium power high gain Bipolar Transistor offers 0.5A continuous collector current and 120V collector-base voltage. It is suitable for Darlington replacement, relay/solenoid driver, battery powered circuits and motor drivers applications.
- Gain of 400 @ IC = 200mA
- Very low saturation voltage
- -55 to 200°C Operating temperature range
Applications
Power Management, Motor Drive & Control, Computers & Computer Peripherals, Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
120V
Power Dissipation
1W
DC Collector Current
500mA
DC Current Gain hFE
500hFE
No. of Pins
3Pins
DC Current Gain hFE Min
500hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
120V
Continuous Collector Current
500mA
Power Dissipation Pd
1W
Transistor Case Style
E-Line
Transistor Mounting
Through Hole
Transition Frequency
130MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability