2. Automation & Process Control
                                                                                                3. Motion Control & Robotics
                                                                                                4. Motors & Motor Controls
                                                                                                5. Protection & Control Solutions
                                                                                                6. Mercury Displacement Relays
                                                                                                Imprimer la page

                                                                                                3060APS120AC

                                                                                                Mercury Displacement Relay, 60APS Series, 3PST-NO, 120 VAC, 60 A, Panel Mount, Screw

                                                                                                DURAKOOL
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                DURAKOOL 3060APS120AC
                                                                                                FabricantDURAKOOL
                                                                                                Réf. Fabricant3060APS120AC
                                                                                                Code Commande90F7093
                                                                                                Gamme de produit60APS Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                DURAKOOL
                                                                                                FabricantDURAKOOL
                                                                                                Réf. Fabricant3060APS120AC
                                                                                                Code Commande90F7093
                                                                                                Gamme de produit60APS Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Product Range60APS Series
                                                                                                Contact Configuration3PST-NO
                                                                                                Coil Voltage120VAC
                                                                                                Contact Current60A
                                                                                                Relay MountingPanel Mount
                                                                                                Relay TerminalsScrew
                                                                                                Contact Voltage VAC480V
                                                                                                Contact Voltage VDC120V
                                                                                                Coil Resistance122ohm
                                                                                                Breakover Voltage Min5kV
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Aperçu du produit

                                                                                                The 3060APS120AC is a Mercury Displacement Relay with AC coil. This 3060-series relay has SPST-NO contact designed for resistive load typical in industrial ovens, food processing and laboratory equipment, lighting and computer power supplies, plus medical and communication equipment.

                                                                                                • 70ms Maximum operate and 90ms release time
                                                                                                • 2000Vrms Minimum contact to contact
                                                                                                • 5000Vrms Minimum contact to ground

                                                                                                Applications

                                                                                                Lighting, Computers & Computer Peripherals, Microwave, Medical, Communications & Networking, Industrial

                                                                                                Spécifications techniques

                                                                                                Product Range

                                                                                                60APS Series

                                                                                                Coil Voltage

                                                                                                120VAC

                                                                                                Relay Mounting

                                                                                                Panel Mount

                                                                                                Contact Voltage VAC

                                                                                                480V

                                                                                                Coil Resistance

                                                                                                122ohm

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Contact Configuration

                                                                                                3PST-NO

                                                                                                Contact Current

                                                                                                60A

                                                                                                Relay Terminals

                                                                                                Screw

                                                                                                Contact Voltage VDC

                                                                                                120V

                                                                                                Breakover Voltage Min

                                                                                                5kV

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non
                                                                                                Conforme à la norme RoHS Phthalates:Non
                                                                                                SVHC :No SVHC (15-Jan-2018)