Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantDURAKOOL
Réf. FabricantSDA1Z-15K-D
Code Commande11AC0386
Gamme de produitSDA1 Series
Fiche technique
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 10 semaine(s)
| Quantité | Prix |
|---|---|
| 10+ | 86,840 $ |
| 25+ | 84,180 $ |
| 50+ | 81,080 $ |
| 100+ | 78,020 $ |
| 250+ | 69,210 $ |
Prix pour :Each
Minimum: 18
Multiple: 18
1 563,12 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantDURAKOOL
Réf. FabricantSDA1Z-15K-D
Code Commande11AC0386
Gamme de produitSDA1 Series
Fiche technique
Contact ConfigurationSPST-NO
Load Current15A
Operating Voltage Max480VAC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min40VAC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeSDA1 Series
SVHCNo SVHC (14-Jun-2023)
Aperçu du produit
The SDA1Z-15K-D from Durakool is a SDA1 DIN rail solid state relay with SPST-NO (1 N/O) resistive load type. It features single phase, zero cross-over switching, LED control input indicator and integrated heatsink.
- Load current rating is 15A
- 40VAC to 480VAC load voltage
- Control voltage input range from 4VDC to 32VDC
- Insulation resistance ≤ 500Mohm at 500VDC, 50%RH and dielectric strength VAC ≥ 2500V
- Operating time (typical) in mS is approximately 1/2 cycle of load frequency + ≤1ms
- Release time (typical) in ms is approximately 1/2 cycle of load frequency + ≤1ms
- Relative humidity is 45 - 85% RH
- Operating temperature range from -30°C to 80°C (with derating)
- Standard cURus E325835 approved
- Dimensions is 100mm x 24mm x 107mm (L x W x H ), weight approximately is 228g
Applications
Automation & Process Control, Industrial, Power Management
Spécifications techniques
Contact Configuration
SPST-NO
Operating Voltage Max
480VAC
Relay Terminals
Screw
Operating Voltage Min
40VAC
Control Voltage Max
32VDC
SVHC
No SVHC (14-Jun-2023)
Load Current
15A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
SDA1 Series
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (14-Jun-2023)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit