Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantDURAKOOL
Réf. FabricantSDA3Z-30K-D
Code Commande11AC0396
Gamme de produitSDA3 Series
Fiche technique
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 23 semaine(s)
| Quantité | Prix |
|---|---|
| 50+ | 388,190 $ |
Prix pour :Each
Minimum: 100
Multiple: 1
38 819,00 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantDURAKOOL
Réf. FabricantSDA3Z-30K-D
Code Commande11AC0396
Gamme de produitSDA3 Series
Fiche technique
Load Current30A
Operating Voltage Max480VAC
Control Voltage Max32VDC
Switching ModeZero Crossing
Contactor MountingDIN Rail
Contactor TerminalsScrew
Operating Voltage Min40VAC
Control Voltage Min4VDC
Product RangeSDA3 Series
SVHCNo SVHC (14-Jun-2023)
Aperçu du produit
The SDA3Z-30K-D from Durakool is a SDA3 DIN rail solid state contactor with 3PST-NO (3 N/O) resistive load type. It features three phase, zero cross-over switching, LED control input indicator and integrated heatsink.
- Load current rating is 30A
- 40VAC to 480VAC load voltage
- Control voltage input range from 4VDC to 32VDC
- Insulation resistance ≤ 500Mohm at 500VDC, 50%RH and dielectric strength VAC ≥ 2500V
- Operating time (typical) in mS is approximately 1/2 cycle of load frequency + ≤1ms
- Release time (typical) in ms is approximately 1/2 cycle of load frequency + ≤1ms
- Relative humidity is 45 - 85% RH
- Operating temperature range from -30°C to 80°C (with derating)
- Standard cURus E325835 approved
- Dimensions is 100mm x 110mm x 80mm (L x W x H ), weight approximately is 672g
Applications
Automation & Process Control, Industrial, Power Management
Spécifications techniques
Load Current
30A
Control Voltage Max
32VDC
Contactor Mounting
DIN Rail
Operating Voltage Min
40VAC
Product Range
SDA3 Series
Operating Voltage Max
480VAC
Switching Mode
Zero Crossing
Contactor Terminals
Screw
Control Voltage Min
4VDC
SVHC
No SVHC (14-Jun-2023)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (14-Jun-2023)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit