2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Pliers
                                                                                                  5. Water Pump / Slip Joint Pliers
                                                                                                  Imprimer la page

                                                                                                  D00632

                                                                                                  Water Pump, Plier, Slip Joint, 36 mm, Jaw, 250 mm, Length

                                                                                                  DURATOOL
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  DURATOOL D00632
                                                                                                  FabricantDURATOOL
                                                                                                  Réf. FabricantD00632
                                                                                                  Code Commande61M5961
                                                                                                  Egalement appeléGTIN UPC EAN: 5051259006775
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  DURATOOL
                                                                                                  FabricantDURATOOL
                                                                                                  Réf. FabricantD00632
                                                                                                  Code Commande61M5961
                                                                                                  Egalement appeléGTIN UPC EAN: 5051259006775
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Plier StyleSlip Joint
                                                                                                  Jaw Opening Max36mm
                                                                                                  Overall Length250mm
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  Professional slip joint pliers have six positions with a groove joint to accommodate various sizes. Features a 2-component handle with a slip guard and shock proof handle for comfort. Made of drop forged, heat treated, fully polished steel.

                                                                                                  • Six positions with groove joint
                                                                                                  • 2-Component handle with slip guard for comfort
                                                                                                  • Shock proof handle
                                                                                                  • Drop forged, heat treated fully polished steel
                                                                                                  • Made in Germany
                                                                                                  • Duratool products are rated 4.1 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details

                                                                                                  Spécifications techniques

                                                                                                  Plier Style

                                                                                                  Slip Joint

                                                                                                  Overall Length

                                                                                                  250mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Jaw Opening Max

                                                                                                  36mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non applicable
                                                                                                  Conforme à la norme RoHS Phthalates:Non applicable