2. Tools & Production Supplies
                                                                                                  3. Measurement & Inspection
                                                                                                  4. Levels
                                                                                                  Imprimer la page

                                                                                                  D01625

                                                                                                  Spirit Level, Cross Check, Vertical & Horizontal, 3mm per Metre Accuracy

                                                                                                  DURATOOL
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  DURATOOL D01625
                                                                                                  FabricantDURATOOL
                                                                                                  Réf. FabricantD01625
                                                                                                  Code Commande34R7473
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  DURATOOL
                                                                                                  FabricantDURATOOL
                                                                                                  Réf. FabricantD01625
                                                                                                  Code Commande34R7473
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Overall Length60mm
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  The D01625 is a Cross Check Spirit Level made of plastic.

                                                                                                  • Levels any surface in 2 directions
                                                                                                  • 2 Screw holes for mounting 4mm diameter x 25mm centres
                                                                                                  • Accuracy 3mm per metre
                                                                                                  • Duratool products are rated 4.1 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details

                                                                                                  Applications

                                                                                                  Industrial, Test & Measurement

                                                                                                  Spécifications techniques

                                                                                                  Overall Length

                                                                                                  60mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Non applicable
                                                                                                  Conforme à la norme RoHS Phthalates:Non applicable