2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Pressure Sensors, Transducers
                                                                                                  5. Pressure Switches
                                                                                                  Imprimer la page

                                                                                                  1950P-2-2F

                                                                                                  Pressure Switch, Differential, NPT Female, 0.5 psi, 2 psi, SPDT, 480 VAC

                                                                                                  DWYER
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  DWYER 1950P-2-2F
                                                                                                  FabricantDWYER
                                                                                                  Réf. Fabricant1950P-2-2F
                                                                                                  Code Commande82AK7558
                                                                                                  Gamme de produit1950 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  2 En Stock

                                                                                                  Vous en voulez davantage ?

                                                                                                  expédition le jour même
                                                                                                  Commande avant 21h  avec expédition standard
                                                                                                  QuantitéPrix
                                                                                                  1+620,640 $
                                                                                                  5+589,610 $
                                                                                                  10+558,580 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  620,64 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  DWYER
                                                                                                  FabricantDWYER
                                                                                                  Réf. Fabricant1950P-2-2F
                                                                                                  Code Commande82AK7558
                                                                                                  Gamme de produit1950 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Pressure TypeDifferential
                                                                                                  Pressure Port TypeNPT Female
                                                                                                  Operating Pressure Min0.5psi
                                                                                                  Operating Pressure Max2psi
                                                                                                  Contact ConfigurationSPDT
                                                                                                  Switching Voltage Max480VAC
                                                                                                  Switching Current Max15A
                                                                                                  Pressure Port Size1/8"
                                                                                                  Transducer Connection / TerminationScrew
                                                                                                  Deadband Min-
                                                                                                  Deadband Max-
                                                                                                  Operating Temperature Min-
                                                                                                  Operating Temperature Max-
                                                                                                  Product Range1950 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  1950P-2-2F is a series 1950 compact, low cost explosion-proof differential pressure switch combines the best features of the popular Dwyer® Series 1900 pressure switch with an integral explosionproof and weatherproof housing, making it an exceptional value for either application. It is CE, UL and CSA listed, FM approved for use in Class I, Div 1, Groups C and D, Class II Groups E, F, and G and Class III hazardous atmospheres NEMA 7 and 9. Rain tight NEMA 3 (IP54), weatherproof features include a drain plug and O-ring seal in cover. Electrical connections are easily made by removing front cover. For convenience the set point adjustment screw is located on the outside of the housing. Typical applications include HVAC applications, process applications and all-weather applications.

                                                                                                  • Range 0.5 to 2psid
                                                                                                  • Approximately deadband at min. set point 0.3, approximately deadband at max. set point 0.3
                                                                                                  • Explosionproof and weatherproof housing provides device protection for outdoor use/harsh environment
                                                                                                  • External set point screw provides easy access by making adjustments without opening enclosure
                                                                                                  • Easily accessible electrical connection simplifies the installation
                                                                                                  • SPDT switch (15A at 125, 250, 480VAC, 60Hz)
                                                                                                  • 1/8˝ female NPT connection
                                                                                                  • Diaphragm in vertical position

                                                                                                  Remarques

                                                                                                  For use only with air or compatible gases. Applications with hazardous atmospheres and a single positive pressure may require special venting.

                                                                                                  Spécifications techniques

                                                                                                  Pressure Type

                                                                                                  Differential

                                                                                                  Operating Pressure Min

                                                                                                  0.5psi

                                                                                                  Contact Configuration

                                                                                                  SPDT

                                                                                                  Switching Current Max

                                                                                                  15A

                                                                                                  Transducer Connection / Termination

                                                                                                  Screw

                                                                                                  Deadband Max

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Pressure Port Type

                                                                                                  NPT Female

                                                                                                  Operating Pressure Max

                                                                                                  2psi

                                                                                                  Switching Voltage Max

                                                                                                  480VAC

                                                                                                  Pressure Port Size

                                                                                                  1/8"

                                                                                                  Deadband Min

                                                                                                  -

                                                                                                  Operating Temperature Min

                                                                                                  -

                                                                                                  Product Range

                                                                                                  1950 Series
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
                                                                                                  SVHC :To Be Advised