Quantité | Prix |
---|---|
1+ | 1 000,420 $ |
5+ | 950,400 $ |
10+ | 900,370 $ |
Informations produit
Aperçu du produit
32DZ1133 is a 32DZ series temperature/process controller. It is a set a new standard in 1/32 DIN power, flexibility, and value. It is proud to be the creator of the world’s first dual zone control in the 1/32 DIN size. Ease of use is assured from the creators of the world’s first dual display 1/32 DIN temperature/process control. It offers five thermocouple type inputs. Each zone offers a single set point with mechanical relay. Standard features include independent Fuzzy Logic, Self-Tune, and Peak/Valley indication for each zone. Process protection is provided by open sensor protection, shorted sensor protection, input rate of change protection, and loop break protection. Options for the 32DZ include RS-485 Serial Communication.
- Thermocouple J,K,E,L,N input 1 and 2
- Relay output B, relay output A
Spécifications techniques
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit