Quantité | Prix |
---|---|
1+ | 210,580 $ |
5+ | 200,060 $ |
10+ | 189,530 $ |
Informations produit
Aperçu du produit
3ZV20314 is a 3ZV2 series zone valve. It is ideal for flow control in hot and cold water HVAC systems. Zone valve is typically used in conjunction with a thermostat to control room temperature. It is electrically driven to open and or close via a bidirectional motor. Easy to install, these units are direct replacements for competitor units. Manual override lever is easily accessible externally. It include a motor time out feature that automatically turns off the motor after the full stroke of the valve to increase motor life. Featured in the 3ZV2 is a detachable actuator that is easily removable by a turn key allowing the valve body to be installed without the actuator. Actuator housing is constructed of fire resistant plastic.
- 5.4 Cv, 3/4˝ size, 24VAC supply voltage, floating input
- 3-way body, brass, SS, NBR wetted materials
- Quick opening flow characteristic, 3-wire input
- 2.5VA power consumption, 18 AWG jacketed, 9˝ (228 mm) long electrical connection
- 50 to 65s cycle opening time, general purpose enclosure rating
- PVC and polycarbonate housing material
- Ambient temperature limits range from 0 to 40°C
Spécifications techniques
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit