Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Impossible de récupérer les informations sur la disponibilité
Informations produit
Aperçu du produit
BBV-21F is a series BBV flanged 5-valve manifold with side mounted vent valves. It is ideal for use over a broad range of industrial applications including oil refineries, nuclear power stations, petrochemical processing, and more. The Series BBV-2 body is forged from 316 stainless steel bar stock and designed to withstand repeated open and close operations. Suited to control oil, water, toxic fluids, chemicals, air, and steam; the 5-valve block and bleed manifold has (2) isolate, (1) equalizing, and (2) vent valves. Each valve stem is precision machined with hard seats to reduce operating torque.
- High pressure shut-off
- All stainless steel and PTFE wetted materials
- Precision machined hard seats to reduce operating torque
- Pressure limit of 6000psi (400bar)
- Temperature limit of 464°F (240°C)
- Comes with four 7/16-20 UNF mounting bolts and two PTFE gaskets
- Designed to mount to an industrial differential pressure transmitter
Spécifications techniques
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit