2. Sensors & Transducers
                      3. Sensors
                      4. Humidity Sensors
                      5. Humidity Sensor Probes & Modules
                      Imprimer la page

                      CDTR-2N4F4

                      CO2/RH/Temperature Transmitter, LCD Display, 3%, 2000ppm CO2, NDIR, Wall Mount, CDTR Series

                      DWYER CDTR-2N4F4
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantDWYER
                      Réf. FabricantCDTR-2N4F4
                      Code Commande82AK8050
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 3 semaine(s)
                      QuantitéPrix
                      1+458,710 $
                      5+435,790 $
                      10+412,850 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      458,71 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantDWYER
                      Réf. FabricantCDTR-2N4F4
                      Code Commande82AK8050
                      Fiche technique

                      Data Sheet

                      Supply Voltage Min16VDC
                      Supply Voltage Max35VDC
                      Sensing Accuracy3%
                      Operating Temperature Min0°C
                      Operating Temperature Max50°C
                      SVHCTo Be Advised

                      Aperçu du produit

                      CDTR-2N4F4 is a series CDTR carbon dioxide, relative humidity and temperature transmitters reduce the number of sensors mounted on a wall or in a duct. By combining CO2, RH, and temperature in one device, system integrators are able to reduce installation time while lowering material cost at the same time. Like our popular Series CDT Carbon Dioxide Transmitter, a non-dispersive infrared (NDIR) sensor is used to make the CO2 measurement. In order to achieve the best possible accuracy, the series CDTR also includes digital barometric pressure adjustment. Universal outputs for both carbon dioxide and relative humidity allow users to select the transmitter output to be 4-20mA, 0-5VDC, or 0-10VDC to work with virtually any building management controller. Additionally, passive thermistor or RTD sensor can be ordered for a temperature output.

                      • Range 0 to 2000PPM CO2 range
                      • North American style wall mount
                      • 4-20mA / 0 to (5 or 10)VDC CO2 and RH output
                      • 20K ohm NTC thermistor output
                      • Minimize inventory and save time by combining CO2, RH, temperature measurements into one transmitter
                      • Reduces the number of devices mounted in the space with integral humidity and temperature sensors
                      • Requires minimal maintenance with Automatic Baseline Correction (ABC) to account for sensor drift
                      • Field selectable Modbus® and BACnet communications reduces wiring
                      • Simplify installation with backplate electrical connection
                      • Temperature limits: 32 to 122°F (0 to 50°C), humidity limits: 0 to 85% (non-condensing)

                      Spécifications techniques

                      Supply Voltage Min

                      16VDC

                      Sensing Accuracy

                      3%

                      Operating Temperature Max

                      50°C

                      Supply Voltage Max

                      35VDC

                      Operating Temperature Min

                      0°C