• Solutions d'impression 3D
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
                                                    • Solutions d'impression 3D
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Flow Sensors
                                                                                                  5. Flow Controllers
                                                                                                  Imprimer la page

                                                                                                  DMF-41431

                                                                                                  DIGITAL MASS FLOW CONTROLLER,RANGE 0-30 LPM. SPECIFIED FLOW RANGE IS FOR AN EQUIVALENT FLOW OF NITROGEN AT 70 F 21 C 760 MM HG.

                                                                                                  DWYER DMF-41431
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  FabricantDWYER
                                                                                                  Réf. FabricantDMF-41431
                                                                                                  Code Commande82AK6460
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 7 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+6 024,080 $
                                                                                                  5+5 722,890 $
                                                                                                  10+5 421,680 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  6 024,08 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  FabricantDWYER
                                                                                                  Réf. FabricantDMF-41431
                                                                                                  Code Commande82AK6460
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  DMF-41431 is a DMF series digital mass flow controller. It program, record, analyze, and control flow rates of various gases with digital mass flow controller. Controller is designed with straight tube sensors with restrictor flow elements to ensure laminar gas flow for accurate and repeatable results. It is unaffected by temperature and pressure variations. Controller can be programmed for various control functions including flow set point, totalizer, stop totalizer, totalize from preset flow, stop and preset total, auto zero, and more. Auto zero feature utilizes an automatic balancing circuit that virtually eliminates drift of zero and span. In addition, controller has two dry contact closures to operate pumps, valves, or other process equipment. It features an auto tune function to optimize control response for a specific gas under actual process conditions. Self diagnostic tests are run at power up to ensure the controller is in optimum working condition.

                                                                                                  • 0 to 30L/min range
                                                                                                  • 316 SS, 416 SS, fluor elastomer O-rings wetted materials
                                                                                                  • Repeatability is ±0.15% of full-scale
                                                                                                  • 0.6 to 1.0 second to within ±2% of setpoint over 20% to 100% FS response time
                                                                                                  • 100 microns maximum particulate size, ±15VDC; 13.5W maximum power supply
                                                                                                  • 500 psig (34.5 bar) pressure limits, 1 x 10⁹ sccs of helium leak integrity
                                                                                                  • RS-485 computer interface
                                                                                                  • Temperature limits range from 5 to 50°C