2. Automation & Process Control
                                                                                                3. Process Controllers, Programmers & Indicators
                                                                                                4. Controllers
                                                                                                5. Fluid Level Controllers
                                                                                                Imprimer la page

                                                                                                DPC-BCS

                                                                                                Pump Controller, Dual Pump Protection,  SPDT, 3 VA, 24 VAC/DC, 1mA, 55 °C, DPC Series

                                                                                                DWYER
                                                                                                DWYER DPC-BCS
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantDWYER
                                                                                                Réf. FabricantDPC-BCS
                                                                                                Code Commande82AK6466
                                                                                                Gamme de produitDPC Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 8 semaine(s)
                                                                                                QuantitéPrix
                                                                                                1+252,220 $
                                                                                                5+239,610 $
                                                                                                10+227,000 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 1
                                                                                                Multiple: 1
                                                                                                252,22 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                DWYER
                                                                                                FabricantDWYER
                                                                                                Réf. FabricantDPC-BCS
                                                                                                Code Commande82AK6466
                                                                                                Gamme de produitDPC Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Supply Voltage24V
                                                                                                Response Time-
                                                                                                Power Consumption3VA
                                                                                                Product RangeDPC Series
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Aperçu du produit

                                                                                                DPC-BCS is a 24VAC/DC duplexing pump controller. This is used where two pumps are required to alternate to provide equal run time on each. Alternating loads allows for equal wear on both pumps lengthening their operation life. The controlled relay alternates each time the control switch opens. Two LED indicators show the load that is energized by the SPDT output relay. The DPC-ACS model is a standard duplexing controller providing the automatic alternating sequence. The DPC-ACL offers the same automatic sequencing as well as A-B or B-A sequence lock selectable by a three-position toggle switch.

                                                                                                • 120VAC/DC, 240VAC or 24VAC/DC power requirement
                                                                                                • 3VA (approximate) power consumption
                                                                                                • Operating temperature limits from -4 to 131°F (-20 to 55°C)
                                                                                                • SPDT switch type and 1mA switching current
                                                                                                • (2) LED’s show active output relay indicators
                                                                                                • Polycarbonate dust cover enclosure
                                                                                                • Agency approvals are cUR, UR

                                                                                                Spécifications techniques

                                                                                                Supply Voltage

                                                                                                24V

                                                                                                Power Consumption

                                                                                                3VA

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Response Time

                                                                                                -

                                                                                                Product Range

                                                                                                DPC Series