Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoEBV-3Copy
Newark Part No.82AK6719
Product RangeEBV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,155.750 |
| 5+ | $1,097.970 |
| 10+ | $1,040.180 |
Price for:Each
Minimum: 1
Multiple: 1
$1,155.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoEBV-3Copy
Newark Part No.82AK6719
Product RangeEBV Series
Technical Datasheet
Product RangeEBV Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
EBV-3 is a EBV series electric bin vibrator which features an adjustable force, which increases the application flexibility and reduces equipment downtime and labor expense. The low amperage draw at 120V reduces power consumption and makes the vibrators usable in any application. It is capable of running continuously at 100% force output without overheating or mechanical damage. Application includes bin vents, bag houses, dust collector.
- NEMA 4X (IP66) aluminum housing, silent operation at 20dB
- Centrifugal force can be adjusted as needed
- 2.62Amps maximum current, 120VAC power requirements
- Electrical junction box connection, 3600 RPM rotational speed
- Temperature limits range from -20 to 40°C
Technical Specifications
Product Range
EBV Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate