2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Gas & Particulate Matter Sensors
                                                                                                  5. Particulate Matter Sensors
                                                                                                  Imprimer la page

                                                                                                  PMI-10WC-N-N

                                                                                                  PARTICULATE TRANSMITTER, PM 10 WALL MOUNT, 4-20 MA, 0-10V AND MODBUS® ROHS COMPLIANT: YES

                                                                                                  DWYER
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  DWYER PMI-10WC-N-N
                                                                                                  FabricantDWYER
                                                                                                  Réf. FabricantPMI-10WC-N-N
                                                                                                  Code Commande82AK4853
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 7 semaine(s)

                                                                                                  Informations produit

                                                                                                  DWYER
                                                                                                  FabricantDWYER
                                                                                                  Réf. FabricantPMI-10WC-N-N
                                                                                                  Code Commande82AK4853
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  PMI-10WC-N-N is a series PMI particulate matter transmitter which is designed to measure indoor air quality by detecting particulate matter in an office environment or HVAC duct. Using laser scattering technology, the Series PMI can measure particles as small as 0.3μm, making it an essential component of any indoor air quality monitoring system. Typical applications include educational institutions, healthcare facilities, corporate offices, hotels/restaurants and air purifiers.

                                                                                                  • PM 10 particulate size
                                                                                                  • Wall mounting
                                                                                                  • Modbus®, 4-20mA, 0-10V output
                                                                                                  • Maintains healthy air supply with long term stability and accuracy
                                                                                                  • Low maintenance with 10 years of service life in auto mode
                                                                                                  • Minimal downtime with overvoltage protection
                                                                                                  • IP30 enclosure rating

                                                                                                  Spécifications techniques

                                                                                                  SVHC

                                                                                                  To Be Advised
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
                                                                                                  SVHC :To Be Advised