
| Quantité | Prix |
|---|---|
| 1+ | 23 524,210 $ |
| 5+ | 22 348,000 $ |
| 10+ | 21 171,790 $ |
Informations produit
Aperçu du produit
PUF-1002 is a series PUF portable ultrasonic flowmeter kit utilizes the transit-time difference for measuring flow rates in pipes non-invasively. Units offer flow rate local display with analog and pulsed outputs. The Series PUF features plus data logging capability. Typical applications include water treatment, industrial systems, irrigation applications, treated water flow, river water, sea water, portable water, demineralized water, glycol/water mix, hydraulic system, diesel oil and water use data logging.
- Range: 0.33 to 65.62ft/s (0.1 to 20m/s)
- Pipe size range from 0.5 to 4.5in
- Non-invasive pipe measurement
- Compact and lightweight
- Incorporate the latest signal processing technologies realizing high performance and easy operation
- Ideal for flow monitoring, capable of 20hrs continuous operation with built-in, rechargeable battery
- Easy to read graphic display with convenient backlight for visual comfort
- Efficient layout of the function keys for easy to use programming
- PUF boasts an IP67 rated case to hold and protect all equipment conveniently
- 110/240VAC power adaptor
Contenu
Converter, Set of transducers, Transducer holders, Set of transducer cables (6.56´ (2m)), 4-20mA communication cables, 12VDC power supply, Ultrasonic coupling grease, Set of chains, Ruled guide rail, Test block, Carrying case.
Spécifications techniques
No SVHC (25-Jun-2025)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit
