Quantité | Prix |
---|---|
1+ | 670,570 $ |
5+ | 637,040 $ |
10+ | 603,510 $ |
Informations produit
Aperçu du produit
SAE-30 is a series SAE butterfly valve. It is ideal low cost hydraulic reservoir shut off valve. This valve is designed to meet the demanding needs of the fluid power industry. Unique features include an O-ring flange face seal complying with S.A.E. J518 dimensional requirements. This design provides for bubble tight reservoir shut off up to 25 psi (1.72 bar) and a max temperature of 180°F (82.2°C). The compact envelope dimension reduces space requirements. Unit allows for adjustment by incorporating an open/close detent position lock which can be infinitely positioned to achieve a desired flow rate. The unique design resists the vibrations associated with hydraulic pumps and pumping systems.
- 3˝ S.A.E flange size
- 2-way, lug butterfly body
- Body and disc/vane: cast iron, O-rings: Buna-N or fluoroelastomer, stem: steel
Spécifications techniques
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit