Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 11 semaine(s)
Informations produit
FabricantDWYER
Réf. FabricantSTC372
Code Commande82AK5396
Gamme de produitSTC Series
Fiche technique
Thermometer TypeBimetal
Product RangeSTC Series
SVHCTo Be Advised
Aperçu du produit
STC372 is a series STC pipe-mount bimetal surface thermometer designed to accurately measure the surface temperature of pipe size. The STC series features a bimetal spiral spring sensing element that provides quick temperature readings. Pipe mount thermometer perfect for temporary installations and applications that require non-intrusive temperature measurements.
- Temperature range from 20 to 260°C
- Fits 1" to 1-5/8" pipe size
- Steel housing and glass lens
- 2˝ dial size
- Temperature limits of 14 to 302°F (-10 to 150°C)(ambient)
- Clip-on mount
Spécifications techniques
Thermometer Type
Bimetal
SVHC
To Be Advised
Product Range
STC Series
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit