Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 8 semaine(s)
Informations produit
Aperçu du produit
TSDIN-015 is a TSDIN series DIN Rail mount temperature switch. It is ideally designed to control compressor, defrost, and fan cycles in refrigeration applications. The digital input can be used to remotely trigger a defrost cycle, monitor cooler door status, or act as an external alarm. Three other probe inputs measure cabinet, defrost, and product temperature. Programming performed on the 6 button keypad or with the Model TS2-K configuration key. Application includes refrigerated cabinets, walk in coolers, applications requiring defrost cycles.
- 115VAC supply power, 1, 2, 3, 4, 5 number of outputs, red display color
- 3 temperature probe inputs
- Real-time clock used for HACCP logging of temperature limit alarms or loss of power
- Intelligent defrost parameters manage defrost cycle in order to save energy cost
- PTC/NTC input, On/of control type
- 6VA power consumption, better than 1% of FS accuracy
- 3-digits plus sign display, 0.1° resolution
- Non-volatile memory backup, cURus compliance
- Operating temperature limits range from 0 to 55°C, 32 to 131°F
Spécifications techniques
SVHC
To Be Advised
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit