Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantDWYER
Réf. FabricantVFA-1-EC
Code Commande82AK8466
Gamme de produitVisi-Float VFA Series
Fiche technique
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 3 semaine(s)
Quantité | Prix |
---|---|
1+ | 98,460 $ |
5+ | 93,530 $ |
10+ | 88,610 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
98,46 $
Ajouter Référence Interne / Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.
Informations produit
FabricantDWYER
Réf. FabricantVFA-1-EC
Code Commande82AK8466
Gamme de produitVisi-Float VFA Series
Fiche technique
Sensor TypeFlowmeter
Flow Rate Min6CFM
Flow Rate Max60CFM
Operating Pressure Min-
Operating Pressure Max100psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy± 5%
Media TypeAir
Process Connection Size1/8"
Process Connection TypeNPT Female
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-
Operating Temperature Max65°C
Product RangeVisi-Float VFA Series
SVHCTo Be Advised
Aperçu du produit
VFA-1-EC is a series VF Visi-Float® acrylic flowmeter, a line of direct reading, precision machined, clear acrylic body flowmeter suitable for both gas and liquid applications. The fabrication of the Visi-Float® flowmeters is backed by over 60 years of experience in acrylic instrument machining. Low installation costs with back or end connection options with metal mounting inserts that can be supported directly by system piping. Typical applications include medical equipment, laboratory equipment, air samplers, gas analyzers, pollution monitors, chemical injectors, cabinet purging.
- VFA with end connections
- Flowmeter range from .1-1SCFH air
- Appealing design allows for complete visual inspection with bodies that are cut, precision machined
- Increased reading accuracy with clear visibility of the float on a smooth white background
- Eliminates the need for troublesome conversions
- Increases product operating life with direct reading scales that are hot stamped into the plastic
- High repeatability from precision machined tapered bores
- VFA 2" typical scale length
- Mount in vertical position
- Compatible gases and liquids
Spécifications techniques
Sensor Type
Flowmeter
Flow Rate Max
60CFM
Operating Pressure Max
100psi
Supply Voltage Max
-
Media Type
Air
Process Connection Type
NPT Female
Sensor Mounting
Panel Mount
Operating Temperature Max
65°C
SVHC
To Be Advised
Flow Rate Min
6CFM
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy
± 5%
Process Connection Size
1/8"
Pipe Size
-
Operating Temperature Min
-
Product Range
Visi-Float VFA Series
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit