Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantDWYER
Réf. FabricantWMT2-A-C-01-1
Code Commande82AK8827
Gamme de produitWMT2 Series
Votre numéro de pièce
Fiche technique
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 16 semaine(s)
Informations produit
FabricantDWYER
Réf. FabricantWMT2-A-C-01-1
Code Commande82AK8827
Gamme de produitWMT2 Series
Fiche technique
Flow Rate Min1GPM (US)
Flow Rate Max10GPM (US)
Supply Voltage Min-
Supply Voltage Max-
Product RangeWMT2 Series
SVHCNo SVHC (25-Jun-2025)
Aperçu du produit
WMT2-A-C-01-1 is a series WMT2 multi-jet water meter with pulsed output. It is a series of mechanical, water totalizing meters that display the total water usage in gallons or m3 and provide a reed switch output proportional to flow rate. It is used in irrigation, cooling systems, filtration systems, water monitoring applications.
- 5/8" x 1/2" brass multi-jet water meter (GPM), with pulse output, 1gal/pulse
- Multi-jet design allows for simplicity and accuracy with wide flow ranges in low flow applications
- Magnetically driven, hermetically sealed register doesn't leak and completely separated from water
- Designed for long service life and maintenance-free operation, even under harsh condition
- Integral strainer that protects meter from particulate damage
- Easy installation with included coupling adapters
- Economical, brass body, dry dial water meter
- Temperature limit of 104°F (40°C)
- Pressure limit of 232psi (16bar)
- Horizontal mounting with the register face pointing up
Spécifications techniques
Flow Rate Min
1GPM (US)
Supply Voltage Min
-
Product Range
WMT2 Series
Flow Rate Max
10GPM (US)
Supply Voltage Max
-
SVHC
No SVHC (25-Jun-2025)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (25-Jun-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit