2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. Modular Power Supplies
                      Imprimer la page

                      EA-PS 10500-20 2U

                      Modular Power Supply, 1 Outputs, 3 kW, Programmable, 0 V, 500 V, 20 A

                      EA ELEKTRO-AUTOMATIK EA-PS 10500-20 2U
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantEA ELEKTRO-AUTOMATIK
                      Réf. FabricantEA-PS 10500-20 2U
                      Code Commande58AK8649
                      Gamme de produitEA-PS 10000 2U Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 13 semaine(s)
                      QuantitéPrix
                      1+9 535,400 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      9 535,40 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantEA ELEKTRO-AUTOMATIK
                      Réf. FabricantEA-PS 10500-20 2U
                      Code Commande58AK8649
                      Gamme de produitEA-PS 10000 2U Series
                      Fiche technique

                      Data Sheet

                      No. of Slots / Outputs1Outputs
                      Output Power Max3kW
                      Power Supply Output TypeProgrammable
                      Output Voltage Min0V
                      Output Voltage Max500V
                      Output Current Max20A
                      Product RangeEA-PS 10000 2U Series
                      SVHCNo SVHC (08-Jul-2021)

                      Aperçu du produit

                      EA-PS 10500-20 2U is a PS 10000 series DC laboratory power supply convert the energy from the grid into a regulated DC voltage with a high efficiency. The DC supply operates as a flexible output stage with a constant power characteristic (autoranging), and a wide voltage, current and power range. To achieve higher power and current all units are equipped with a host-server bus. Furthermore, typical laboratory functionality is provided. This includes an extensive function generator, alarm and warning management, assorted interfaces and ports, software solutions and many more functions.

                      • Wide range input, 208VAC - 480VAC +10 % 3ph
                      • Active power factor correction, typical 0.99
                      • Power range from 0 - 3000W
                      • Voltage rating range from 0 - 500VDC
                      • Current rating range from 0 - 20A
                      • Regulation mode CV, CC, CP with fast crossover
                      • Digital regulation, high resolution with 16bit ADCs and DACs, selection of speed: normal, fast, slow
                      • Color 5“ TFT display with touch control and intuitive user interface
                      • Galvanically isolated Share-Bus for parallel operation of all power classes in the 10000 series
                      • Command languages and drivers: SCPI and ModBus, LabVIEW, IVI

                      Spécifications techniques

                      No. of Slots / Outputs

                      1Outputs

                      Power Supply Output Type

                      Programmable

                      Output Voltage Max

                      500V

                      Product Range

                      EA-PS 10000 2U Series

                      Output Power Max

                      3kW

                      Output Voltage Min

                      0V

                      Output Current Max

                      20A

                      SVHC

                      No SVHC (08-Jul-2021)

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Législation et Questions environnementales

                      US ECCN:3A992A
                      EU ECCN:Unknown
                      Conforme RoHS :Oui

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :No SVHC (08-Jul-2021)