Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantEA ELEKTRO-AUTOMATIK
Réf. FabricantEA-PS 9200-210 3U
Code Commande46AK7120
Gamme de produitEA-PS 9000 3U Series
Fiche technique
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 5 semaine(s)
Informations produit
FabricantEA ELEKTRO-AUTOMATIK
Réf. FabricantEA-PS 9200-210 3U
Code Commande46AK7120
Gamme de produitEA-PS 9000 3U Series
Fiche technique
No. of Slots / Outputs1Outputs
Output Power Max15kW
Power Supply Output TypeProgrammable
Output Voltage Min0V
Output Voltage Max200V
Output Current Max210A
Product RangeEA-PS 9000 3U Series
SVHCNo SVHC (08-Jul-2021)
Aperçu du produit
EA-PS 9200-210 3U is a EA-PS 9000 3U series microprocessor controlled high efficiency laboratory power supply offers many functions and features in their standard version, making the use of this equipment remarkably easy and most effective. The clearly arranged control panel features two rotary knobs, six pushbuttons and two LEDs. Together with an illuminated, blue LC display for all values and status it simplifies the use of the device.
- 400VAC input, output power of 15KW
- Voltage range from 0 to 200VDC, current rating from 0 to 210A
- Auto-ranging output stage
- Various protection circuits (OVP, OCP, OPP, OTP)
- Control panel with pushbuttons and color TFT for actual values, set values, status and alarms
- Galvanically isolated, analog interface
- Temperature-controlled fans for cooling
- Discharge circuit (Uout <lt/> 60V in ≤ 10s)
- USB and Ethernet port integrated or alternatively installed GPIB port
- SCPI and ModBus RTU/TCP command set, LabView VIs and control software for Windows
Spécifications techniques
No. of Slots / Outputs
1Outputs
Power Supply Output Type
Programmable
Output Voltage Max
200V
Product Range
EA-PS 9000 3U Series
Output Power Max
15kW
Output Voltage Min
0V
Output Current Max
210A
SVHC
No SVHC (08-Jul-2021)
Documents techniques (1)
Législation et Questions environnementales
US ECCN:3A992A
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (08-Jul-2021)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit