2. Power Supplies
                                                                                                3. Power Supply Accessories
                                                                                                Imprimer la page

                                                                                                EA-UTA12 INTERFACE

                                                                                                Universal USB to Analogue Interface, PS 3000B & PS 9000 Programmable Laboratory DC Power Supplies

                                                                                                EA ELEKTRO-AUTOMATIK
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                EA ELEKTRO-AUTOMATIK EA-UTA12 INTERFACE
                                                                                                FabricantEA ELEKTRO-AUTOMATIK
                                                                                                Réf. FabricantEA-UTA12 INTERFACE
                                                                                                Code Commande71AC2682
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 8 semaine(s)

                                                                                                Informations produit

                                                                                                EA ELEKTRO-AUTOMATIK
                                                                                                FabricantEA ELEKTRO-AUTOMATIK
                                                                                                Réf. FabricantEA-UTA12 INTERFACE
                                                                                                Code Commande71AC2682
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                For Use WithElektro-Automatik PS 3000B & PS 9000 Series Programmable Laboratory DC Power Supplies
                                                                                                Accessory TypeUniversal USB to Analogue Interface
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (08-Jul-2021)

                                                                                                Aperçu du produit

                                                                                                The EA-UTA12 INTERFACE is an universal USB-to-Analog Interface for monitor and control current and voltage of all power supplies with an 0 to 10V analogue interface via a PC and to set the parameter. This interface is suitable for series EA-PS 3000B and EA-PS 9000.

                                                                                                • 12-bit Accuracy
                                                                                                • Simple installation, USB plug+play
                                                                                                • No external supply voltage required
                                                                                                • For all EA-units with analog interface
                                                                                                • Status signals monitorable
                                                                                                • Control signals settable
                                                                                                • Separated setting of current and voltage
                                                                                                • Separate data recording of actual values of current and voltage
                                                                                                • Data recording
                                                                                                • Analysis
                                                                                                • Graphical display
                                                                                                • Data export (Excel)

                                                                                                Applications

                                                                                                Industrial

                                                                                                Spécifications techniques

                                                                                                For Use With

                                                                                                Elektro-Automatik PS 3000B & PS 9000 Series Programmable Laboratory DC Power Supplies

                                                                                                Product Range

                                                                                                -

                                                                                                Accessory Type

                                                                                                Universal USB to Analogue Interface

                                                                                                SVHC

                                                                                                No SVHC (08-Jul-2021)
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
                                                                                                SVHC :No SVHC (08-Jul-2021)