FNQ-R-10
Fuse, Industrial / Power, Limitron FNQ-R Series, 10 A, 600 V, 10.3mm x 38.1mm, 13/32" x 1-1/2"

Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 145,560 $ |
| 5+ | 123,750 $ |
| 10+ | 114,060 $ |
| 25+ | 111,330 $ |
| 50+ | 108,570 $ |
| 100+ | 105,830 $ |
| 10000+ | 103,080 $ |
Informations produit
Aperçu du produit
The FNQ-R-10 is a 10A LIMITRON™ Advanced Protection class CC Current-limiting Time-delay Fuse provides 10X better current limitation to help prevent equipment damage caused by short circuit events. 200kA interrupting rating complies with NECR Section 110.9 for today's large capacity systems. The class CC FNQ-R Limitron fuse meets the needs of control circuit transformer protection. FNQ-R fuses can be sized according to NECR and UL requirements and still allow the high inrush currents, with significantly more time delay than the UL minimum value of 12 seconds at 200% for class CC fuses. Current limitation at class CC levels provides maximum component short-circuit current rating protection. Class CC rejection feature, with appropriate fuse block, prevents inserting lesser-rated supplementary fuses.
- Time delay compatible with inrush characteristic of small control transformers
- 200kA Interrupting rating provides high ratings for control circuit locations
Applications
Industrial, Commercial
Spécifications techniques
Limitron FNQ-R Series
600V
10.3mm x 38.1mm
Time Delay
10A
-
13/32" x 1-1/2"
No SVHC (10-Jun-2022)
Produits de remplacement pour FNQ-R-10
1 produit trouvé
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit