2. Circuit Protection
                                                                                                3. Fuses & Fuse Accessories
                                                                                                4. Fuses
                                                                                                5. Industrial & Electrical Power Fuses
                                                                                                Imprimer la page

                                                                                                LPS-RK-70SP

                                                                                                Fuse, Industrial / Power, Class RK1, LPS-RK Series, 70 A, 600 V, 300 V

                                                                                                EATON BUSSMANN
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                EATON BUSSMANN LPS-RK-70SP
                                                                                                FabricantEATON BUSSMANN
                                                                                                Réf. FabricantLPS-RK-70SP
                                                                                                Code Commande02B4716
                                                                                                Gamme de produitLPS-RK Series
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 3 semaine(s)
                                                                                                QuantitéPrix
                                                                                                5+336,700 $
                                                                                                10+328,060 $
                                                                                                25+310,790 $
                                                                                                Prix pour :Each
                                                                                                Minimum: 5
                                                                                                Multiple: 5
                                                                                                1 683,50 $
                                                                                                Note à la ligne
                                                                                                Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                Informations produit

                                                                                                EATON BUSSMANN
                                                                                                FabricantEATON BUSSMANN
                                                                                                Réf. FabricantLPS-RK-70SP
                                                                                                Code Commande02B4716
                                                                                                Gamme de produitLPS-RK Series
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Product RangeLPS-RK Series
                                                                                                Fuse Current70A
                                                                                                Voltage Rating VAC600V
                                                                                                Voltage Rating VDC300V
                                                                                                Fuse Size Metric-
                                                                                                Fuse Size Imperial-
                                                                                                Blow CharacteristicTime Delay
                                                                                                SVHCNo SVHC (10-Jun-2022)

                                                                                                Aperçu du produit

                                                                                                The LPS-RK-70SP from Bussmann By Eaton is a 600VAC/300VDC, 70A, dual element, time-delay fuse. The ultimate protection Class RK1 current-limiting, dual element, non-indicating time-delay fuse is UL listed and CSA certified fuse with a 300KA Vac interrupting rating that exceeds requirements for virtually all applications. Current-limitation for maximum short circuit protection and reduced arc flash hazard. Easy selective coordination with all low-peak fuses using simple 2:1 ampacity ratio. It is used in feeder and branch circuits, motors, transformers, solenoids and general purpose circuits.

                                                                                                • Time delay of 10seconds (minimum) at 500% of rated current
                                                                                                • No damage type 2 protection for IEC and NEMA starters when properly sized
                                                                                                • High inrush current motor protection
                                                                                                • Time delay permits 130% FLA sizing for back-up motor overload protection & single phasing protection
                                                                                                • Low watt loss power consumption
                                                                                                • Electrically isolated end caps for additional safety

                                                                                                Applications

                                                                                                Power Management, Motor Drive & Control, Industrial

                                                                                                Spécifications techniques

                                                                                                Product Range

                                                                                                LPS-RK Series

                                                                                                Voltage Rating VAC

                                                                                                600V

                                                                                                Fuse Size Metric

                                                                                                -

                                                                                                Blow Characteristic

                                                                                                Time Delay

                                                                                                Fuse Current

                                                                                                70A

                                                                                                Voltage Rating VDC

                                                                                                300V

                                                                                                Fuse Size Imperial

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (10-Jun-2022)

                                                                                                Documents techniques (1)

                                                                                                Technical Data Sheet EN

                                                                                                Produits de remplacement pour LPS-RK-70SP

                                                                                                1 produit trouvé

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :Non
                                                                                                Conforme à la norme RoHS Phthalates:Non
                                                                                                SVHC :No SVHC (10-Jun-2022)