2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Power Distribution Blocks
                      Imprimer la page

                      PDBFS204

                      Panel Mount Barrier Terminal Block, 175 A, 690 V, 1 Pole, 1, Screw, 00 AWG

                      EATON BUSSMANN PDBFS204
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantEATON BUSSMANN
                      Réf. FabricantPDBFS204
                      Code Commande99M5267
                      Gamme de produitPDBFS Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Impossible de récupérer les informations sur la disponibilité

                      Informations produit

                      FabricantEATON BUSSMANN
                      Réf. FabricantPDBFS204
                      Code Commande99M5267
                      Gamme de produitPDBFS Series
                      Fiche technique

                      Data Sheet

                      Rated Current175A
                      Rated Voltage690V
                      No. of Poles1 Pole
                      Line Side Connections Per Pole1
                      Line Side Connection MethodScrew
                      Line Side Wire Size Max00AWG
                      Load Side Connections Per Pole1
                      Load Side Connection MethodScrew
                      Load Side Wire Size Max00AWG
                      Product RangePDBFS Series
                      SVHCTo Be Advised

                      Spécifications techniques

                      Rated Current

                      175A

                      No. of Poles

                      1 Pole

                      Line Side Connection Method

                      Screw

                      Load Side Connections Per Pole

                      1

                      Load Side Wire Size Max

                      00AWG

                      SVHC

                      To Be Advised

                      Rated Voltage

                      690V

                      Line Side Connections Per Pole

                      1

                      Line Side Wire Size Max

                      00AWG

                      Load Side Connection Method

                      Screw

                      Product Range

                      PDBFS Series

                      Documents techniques (2)

                      Technical Data Sheet EN

                      Drawing EN