| Quantité | Prix |
|---|---|
| 1+ | 490,850 $ |
| 5+ | 465,490 $ |
| 10+ | 430,310 $ |
| 25+ | 396,250 $ |
Informations produit
Aperçu du produit
The XTPR025BC1 is a 3-phase 25A DIN rail-mount rotary Manual Motor Starter provides an economical solution for applications requiring simple manual starting and stopping of motors. When used as a manual starter, they are typically installed in an enclosure. It features a pushbutton or rotary ON/OFF manual disconnect, Class 10 adjustable bimetallic overload relay and fixed magnetic short-circuit trip capability in one compact unit. The manual motor protector is selected based on the overload current range required for a given motor. This current range is determined from the motor full load ampere rating and motor service factor usually found on the motor nameplate.
- ON/OFF rotary handle with lockout provision
- Visible trip indication
- Class 10 overload protection
- Phase loss sensitivity
- Screw terminals
- Adjustment dial for setting motor FLA
- Built-in heater and magnetic trip elements to protect the motor
Applications
Automation & Process Control, Motor Drive & Control
Spécifications techniques
Manual Starter
Three Phase
25A
690VAC
XT Line IEC Series
22kW
3 Pole
200VAC
IP20
No SVHC (17-Dec-2015)
Documents techniques (1)
Produits de remplacement pour XTPR025BC1
1 produit trouvé
Législation et Questions environnementales
Certificat de conformité du produit