Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

FabricantEATON POWERWARE
Réf. FabricantPW9130N1000T-EBM
Code Commande51P2918
Gamme de produitPOWERWARE® 9130 Series
Votre numéro de pièce
Modèle arrêté
Informations produit
FabricantEATON POWERWARE
Réf. FabricantPW9130N1000T-EBM
Code Commande51P2918
Gamme de produitPOWERWARE® 9130 Series
Fiche technique
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity9Ah
External Diameter-
Battery Size Code-
External Height230mm
Battery Terminals-
External Width160mm
Pack Quantity1
External Depth380mm
Battery Type / Size-
Weight18.5kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangePOWERWARE® 9130 Series
SVHCLead
Aperçu du produit
The PW9130N1000T-EBM is a Rechargeable Battery with lead acid technology. It ensures data and system integrity with Intelligent Power® manager supervisory software, which provides easy, versatile, remote monitoring and management of multiple devices. It enables prolonged runtime of essential equipment during power outages by allowing for orderly, remote shutdown of non-critical systems or processes.
- Protects against downtime, data loss and process interruption by providing continuous, clean power
- Offers premium performance with a 0.9 power factor and <gt/>95% efficiency in high efficiency mode
- Increases battery service life and system uptime with ABM® battery charging technology
- Conserves valuable space with a slim tower design
- ABM technology increases battery life and system uptime
- Bright, front panel LCD for easy monitoring and management
- LEDs to show system status
- Optional FlexPDU adds more plug-and-play flexibility, streamlining power distribution
- Multiple options for industry standard communications
- Free NetWatch 5.0 software enables automatic shutdown of UPS-protected devices (virtualized servers)
- Direct monitoring via existing management systems and LANs
Applications
Power Management, Communications & Networking, Computers & Computer Peripherals, Safety, Security, Automation & Process Control, RF Communications, Medical, Mining, Oil & Gas, Industrial
Spécifications techniques
Battery Voltage
12V
Battery Capacity
9Ah
Battery Size Code
-
Battery Terminals
-
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
External Diameter
-
External Height
230mm
External Width
160mm
External Depth
380mm
Weight
18.5kg
Battery NEDA Code
-
Product Range
POWERWARE® 9130 Series
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Y-Ex
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :Lead
Télécharger le certificat de conformité du produit
Certificat de conformité du produit