2. Power Supplies
                      3. UPS - Uninterruptible Power Supplies
                      Imprimer la page

                      AVRX750U

                      Uninterruptible Power Supply (UPS), Ultra Compact, 6 Outlets, 750VA / 450W, 230 V, 230 V, 3 min

                      EATON TRIPP LITE AVRX750U
                      EATON TRIPP LITE AVRX750U
                      EATON TRIPP LITE AVRX750U
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantEATON TRIPP LITE
                      Réf. FabricantAVRX750U
                      Code Commande45M5711
                      Gamme de produitAVR Series
                      Egalement appeléGTIN UPC EAN: 037332123138
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 3 semaine(s)
                      QuantitéPrix
                      1+386,740 $
                      5+360,960 $
                      10+350,400 $
                      25+340,710 $
                      Prix pour :Each
                      Minimum: 2
                      Multiple: 2
                      773,48 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantEATON TRIPP LITE
                      Réf. FabricantAVRX750U
                      Code Commande45M5711
                      Gamme de produitAVR Series
                      Egalement appeléGTIN UPC EAN: 037332123138
                      Fiche technique

                      Data Sheet

                      Power Supply ApplicationsITE
                      No. of Outlets6Outlets
                      Capacity (VA / W)750VA / 450W
                      Input Voltage AC Max230V
                      Output Voltage230V
                      Backup Time - Full Load3min
                      Product RangeAVR Series
                      Length178mm
                      Width305mm
                      Height102mm
                      SVHCLead

                      Aperçu du produit

                      The AVRX750U is a 6 C13-outlet ultra-compact Line Interactive Uninterruptible Power Supply (UPS) with USB port. The AVR series offers complete power protection for desktop PCs, network workstations and a wide variety of professional and consumer electronic devices. UPS circuits switch to battery backup mode within milliseconds to keep connected equipment running without interruption or data loss during power failures. Automatic Voltage Regulation (AVR) power conditioning maintains smooth, continuous operation of connected equipment during brownouts and overvoltage. Surge-only outlets offer convenient protection for printers and other desktop accessories not requiring battery support. AC and dataline surge suppression prevents connected equipment damage. USB communications port supports built-in power management and auto-shutdown features of Windows and Mac OS X or full featured monitoring and data-saving auto-shutdown options using Tripp Lite's free PowerAlert monitoring software.

                      • Corrects brownouts and overvoltage from 159 to 282V
                      • 98% AC mode efficiency rating (100% load)
                      • Built-in grounding lug
                      • Hot swappable user battery replacement
                      • Space saving, ultra-compact housing with support for wall-mount, desktop or floor placement
                      • 44 minutes runtime for a desktop computer system consuming 80W continuous
                      • 3 UPS battery backup outlets, plus 3 additional surge-only outlets
                      • C14 inlet supports a variety of site specific input cordsets
                      • 6 Total C13 outlets
                      • Network grade AC surge and lightning protection is available from all outlets
                      • Built-in data line surge suppression protects a single dialup or DSL line
                      • Built-in USB port enables data-saving unattended shutdown when used with PowerAlert software

                      Applications

                      Power Management, Computers & Computer Peripherals, Communications & Networking, Consumer Electronics

                      Contenu

                      AVRX750U UPS system, USB cable, Two C13 to C14 power cables and Instruction manual.

                      Spécifications techniques

                      Power Supply Applications

                      ITE

                      Capacity (VA / W)

                      750VA / 450W

                      Output Voltage

                      230V

                      Product Range

                      AVR Series

                      Width

                      305mm

                      SVHC

                      Lead

                      No. of Outlets

                      6Outlets

                      Input Voltage AC Max

                      230V

                      Backup Time - Full Load

                      3min

                      Length

                      178mm

                      Height

                      102mm

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Produits associés

                      3 produit(s) trouvé(s)

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Y-Ex

                      RoHS

                      Conforme à la norme RoHS Phthalates:Oui

                      RoHS

                      SVHC :Lead