Informations produit
Aperçu du produit
DIN500AC is a 500VA, 300W, 120V AC DIN Rail industrial UPS-hardwire input/output. This DIN rail UPS battery backup offers network-grade power protection for industrial and machine control installations. This standby UPS system with hardwire DC input/output delivers reliable power and battery backup for computing, networking, control, and storage equipment in factories, warehouses, edge computing locations, and automated manufacturing and fabrication facilities. The rugged compact housing withstands demanding conditions and integrates seamlessly and securely into electrical enclosures in any non-traditional IT environment. It is a flexible power protection for smart industrial application and ideal for factory floor, extreme temperatures. CAN/CSA C22.2, CAN/CSA-C22.2 No. 62368-1 (Canada), ICES (Canada), IEC 62368-1, UL 508, UL 62368-1 certified.
- 120VAC nominal input voltage supported, 120V nominal output voltage
- 40dBA at 1meter audible noise, 97% AC mode efficiency rating (100% load)
- Single input phase, valve-regulated lead acid battery type, 2 years limited warranty
- Reliable battery backup keeps user operational through power outages
- Stay in control of user operation, easy preventative maintenance and initial troubleshooting
- Protects equipment against blackouts, brownouts, overvoltages, surges and line noise
- Keeps power running during brief outages to allow time for safe system shutdown
- Built-in clamp mounts easily to a top hat 35mm DIN rail with no mounting screws or brackets required
- Unit dimension (H x W x D) is 5.220 x 12.280 x 5.500inch, 0 to 50°C operating temperature range
- 500VA output capacity
Contenu
DIN500AC DIN rail industrial UPS, USB communication cable, Safety card, Owner’s manual.
Spécifications techniques
Industrial
500VA / 300W
120V
-
12.28"
To Be Advised
-
120V
4min
5.5"
5.22"
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit