| Quantité | Prix |
|---|---|
| 5+ | 216,840 $ |
| 10+ | 210,510 $ |
| 25+ | 202,390 $ |
| 50+ | 196,480 $ |
Informations produit
Aperçu du produit
The INTERNET750U is a 12-outlet Internet Office Standby Uninterruptible Power Supply (UPS) prevents data loss and system downtime by providing battery supported AC output during brownouts and blackout conditions. 12 widely spaced output receptacles accommodate large transformer plugs without blocking outlets. 6 outlets provide full battery support and surge suppression for computers, monitors and other vital system components. 6 additional surge suppression-only outlets are ideal for printers and other accessories not requiring battery support. Single-line telephone suppression jacks protect directly connected modems, fax machines, cordless phones or other peripherals sharing a standard dialup or DSL phone line connection. USB with PowerAlert monitoring software and cabling enables a safe, unattended system shutdown. HID-compliant USB enables integration with built-in power management and auto-shutdown features of Windows and Mac OS X.
- Maintains AC output during power failures
- 6 UPS battery supported outlets, 6 surge-only outlets
- Provides battery derived AC output during blackouts and brownouts
- Single line TEL/DSL line surge suppression protects modems, fax machines or cordless phones
- Offers complete protection for PCs, workstations and surges on AC and tel/DSL dataline connections
- Audible alarm & front panel LEDs offer status information regarding line & battery power operation
- Space saving, ultra-compact housing
- Keyhole mounting flanges enable secure wall-mount installation
Applications
Power Management, Computers & Computer Peripherals
Contenu
INTERNET750U UPS system, USB cable and Instruction manual.
Spécifications techniques
ITE
750VA / 450W
120VAC
Internet Office Series
15"
No SVHC (08-Jul-2021)
12Outlets
120V
2.4min
6.9"
3.1"
Documents techniques (1)
Législation et Questions environnementales
Certificat de conformité du produit