| Quantité | Prix |
|---|---|
| 5+ | 215,840 $ |
Informations produit
Aperçu du produit
The N252-048 is a 48-port 2U Rack-mount Patch Panel for 568B, Cat6/Cat5 RJ45 Ethernet applications. It offers all the functionality and compatibility as any name brand and each panel comes with 110-type termination, while meeting and exceeding EIA/TIA TSB-40 Cat6 connecting hardware specifications. Colour coded for both EIA/TIA 568A and 568B installations, 48 ports ensure a wide range of plug-n-play options. The clear numbering on both the front and back of each panel gives you a quick and easy way to identify cable runs and the high density 19-inch wide, 2U high, panel design will save valuable space in on the rack.
- Ports clearly numbered both on front and back
- Labels on front enable each port to be named
- EIA/TIA 2/32 spacing
- 19" Rackmount in 2U height
- 110 type punchdown termination
Applications
Communications & Networking
Spécifications techniques
Cat6 Patch Panel
Cat6, Cat6a
-
48Ports
2U
No SVHC (08-Jul-2021)
Documents techniques (2)
Produits associés
8 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit