Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDU3XVN10G16Copy
Newark Part No.64T5541
Also Known AsGTIN UPC EAN: 037332152169
Your Part Number
No Longer Available
Product Information
ManufacturerEATON TRIPP LITE
Manufacturer Part NoPDU3XVN10G16Copy
Newark Part No.64T5541
Also Known AsGTIN UPC EAN: 037332152169
Technical Datasheet
No. of Outlets36Outlets
Supply Voltage VAC400V
Current Rating16A
Length - Metric1.8mm
External Width - Metric56mm
Cable Length - Metric3m
Length - Imperial70"
External Width - Imperial2.19"
Cable Length - Imperial10ft
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Outlets
36Outlets
Current Rating
16A
External Width - Metric
56mm
Length - Imperial
70"
Cable Length - Imperial
10ft
SVHC
To Be Advised
Supply Voltage VAC
400V
Length - Metric
1.8mm
Cable Length - Metric
3m
External Width - Imperial
2.19"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
