Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 2 664,410 $ |
| 5+ | 2 493,860 $ |
Informations produit
Aperçu du produit
The SMART3000RM2U is a 9-outlet SmartPro Line-interactive Sine Wave Uninterruptible Power Supply (UPS) with enhanced LCD interface offers network-grade power protection for critical server, network and telecommunications equipment. Line Interactive UPS with built-in Auto-Voltage Regulation (AVR) actively corrects brownouts and overvoltage back to usable levels while maintaining a full battery charge in case of power failure. Tripp Lite's unique configuration excels in exceptionally poor-power environments with two separate levels of voltage boost to correct both slight under-voltage and severe brownout conditions. Interactive LCD interface reports UPS operating mode, detailed UPS and site-power data, plus enables a variety of UPS setup and configuration options. Super-fast switchover from line to battery power occurs within milliseconds to maintain operation of connected equipment without interruption or reboot.
- 98% Line-mode efficiency offers reduced heat emissions
- LCD display panel easily rotates for viewing in rack-mount or tower configurations
- Audible alarm with push-button momentary alarm-cancel and silent-mode configuration options
- Internal batteries offer 10 minutes at 50% load (1125W) and 3.5 minutes at 100% load (2250W)
- Intelligent battery management system extends battery life
- LCD interface also supports a number of advanced user setup and operating preferences
Applications
Power Management, Communications & Networking
Contenu
SMART3000RM2U UPS system, PowerAlert software with USB, Serial & EPO cabling, 4-post Rack-mount installation kit and Instruction manual.
Spécifications techniques
ITE
3kVA / 2.25kW
120VAC
SmartPro Series
17.32"
No SVHC (08-Jul-2021)
9Outlets
145V
3.45min
19.46"
3.43"
Documents techniques (1)
Produits de remplacement pour SMART3000RM2U
1 produit trouvé
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
Certificat de conformité du produit