121 Vous pouvez réserver des unités dès maintenant
| Quantité | Prix |
|---|---|
| 1+ | 56,310 $ |
| 5+ | 51,810 $ |
| 10+ | 47,860 $ |
| 25+ | 43,370 $ |
Informations produit
Aperçu du produit
The 8824K14 is a double-pole double-throw (DPDT) heavy-duty AC Toggle Switch with brass screw termination and ON-NONE-ON function. The military purpose lever sealed switch has momentary function and thermoset molding base. The switch mechanisms are completely enclosed to resist the entrance of contaminants into the switch and all metal parts are plated to resist corrosion. The switch has silicone rubber lever seal assembled between the lever and the bushing to resist the entrance of contaminants such as dust, sand or water into the contact structure.
- Slow-make/slow-break butt contact
- Meet the requirements of MIL-S-83731
Applications
Consumer Electronics, Sensing & Instrumentation, Communications & Networking, Medical, Defence, Military & Aerospace, Commercial
Spécifications techniques
On-On
Non Illuminated
Panel Mount
115V
28V
DPDT
-
20A
Screw
No SVHC (17-Dec-2015)
Documents techniques (1)
Produits de remplacement pour 8824K14
1 produit trouvé
Produits associés
6 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
Certificat de conformité du produit